J-FET Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081HIDR

DigiKey Part Number
296-TL081HIDRTR-ND - Tape & Reel (TR)
296-TL081HIDRCT-ND - Cut Tape (CT)
296-TL081HIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL081HIDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL081HIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.15700kr.11.57
25kr.1.02640kr.25.66
100kr.0.87900kr.87.90
250kr.0.80888kr.202.22
500kr.0.76672kr.383.36
1.000kr.0.73180kr.731.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66874kr.2,006.22
6.000kr.0.64829kr.3,889.74
9.000kr.0.63806kr.5,742.54
15.000kr.0.62671kr.9,400.65
21.000kr.0.62008kr.13,021.68
30.000kr.0.61371kr.18,411.30
75.000kr.0.59998kr.44,998.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750