J-FET Amplifier 1 Circuit Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081HIDBVR

DigiKey Part Number
296-TL081HIDBVRTR-ND - Tape & Reel (TR)
296-TL081HIDBVRCT-ND - Cut Tape (CT)
296-TL081HIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL081HIDBVR
Description
IC OPAMP JFET 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL081HIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.48500kr.14.85
25kr.1.31960kr.32.99
100kr.1.13680kr.113.68
250kr.1.04964kr.262.41
500kr.0.99678kr.498.39
1.000kr.0.95338kr.953.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87354kr.2,620.62
6.000kr.0.84803kr.5,088.18
9.000kr.0.83526kr.7,517.34
15.000kr.0.82112kr.12,316.80
21.000kr.0.81285kr.17,069.85
30.000kr.0.80490kr.24,147.00
75.000kr.0.78778kr.59,083.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000