J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081ACDR

DigiKey Part Number
296-29451-2-ND - Tape & Reel (TR)
296-29451-1-ND - Cut Tape (CT)
296-29451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL081ACDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL081ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL081CDTSTMicroelectronics6.011497-2208-1-NDkr.3.61000Similar
TL081IDTSTMicroelectronics4.828497-2210-1-NDkr.4.37000Similar
In-Stock: 2.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.53800kr.35.38
25kr.3.18000kr.79.50
100kr.2.78640kr.278.64
250kr.2.59888kr.649.72
500kr.2.48578kr.1,242.89
1.000kr.2.39272kr.2,392.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.14944kr.5,373.60
5.000kr.2.09329kr.10,466.45
7.500kr.2.06516kr.15,488.70
12.500kr.2.03401kr.25,425.12
17.500kr.2.01580kr.35,276.50
25.000kr.1.99830kr.49,957.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750

Other Suppliers on DigiKey

3.408In Stock
Ships from Rochester Electronics, LLC