14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074HIDYYR

DigiKey Part Number
296-TL074HIDYYRTR-ND - Tape & Reel (TR)
296-TL074HIDYYRCT-ND - Cut Tape (CT)
296-TL074HIDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074HIDYYR
Description
QUAD, 40-V, 5-MHZ, 4-MV OFFSET V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TL074HIDYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.97000kr.2.97
10kr.2.08300kr.20.83
25kr.1.85760kr.46.44
100kr.1.61120kr.161.12
250kr.1.49408kr.373.52
500kr.1.42312kr.711.56
1.000kr.1.36488kr.1,364.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29284kr.3,878.52
6.000kr.1.25759kr.7,545.54
9.000kr.1.23994kr.11,159.46
15.000kr.1.22038kr.18,305.70
21.000kr.1.20895kr.25,387.95
30.000kr.1.19796kr.35,938.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.97000
Unit Price with VAT:kr.3.71250