
TL074ACDR | |
|---|---|
DigiKey Part Number | 296-14998-2-ND - Tape & Reel (TR) 296-14998-1-ND - Cut Tape (CT) 296-14998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.43700 | kr.44.37 |
| 25 | kr.4.00480 | kr.100.12 |
| 100 | kr.3.52490 | kr.352.49 |
| 250 | kr.3.29628 | kr.824.07 |
| 500 | kr.3.15854 | kr.1,579.27 |
| 1.000 | kr.3.04518 | kr.3,045.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.92547 | kr.7,313.67 |
| 5.000 | kr.2.85334 | kr.14,266.70 |
| 7.500 | kr.2.81720 | kr.21,129.00 |
| 12.500 | kr.2.77717 | kr.34,714.62 |
| 17.500 | kr.2.75379 | kr.48,191.32 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |


