
TL071IDR | |
|---|---|
DigiKey Part Number | 296-26694-2-ND - Tape & Reel (TR) 296-26694-1-ND - Cut Tape (CT) 296-26694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.46000 | kr.14.60 |
| 25 | kr.1.29360 | kr.32.34 |
| 100 | kr.1.11500 | kr.111.50 |
| 250 | kr.1.02932 | kr.257.33 |
| 500 | kr.0.97762 | kr.488.81 |
| 1.000 | kr.0.93511 | kr.935.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89025 | kr.2,225.62 |
| 5.000 | kr.0.86318 | kr.4,315.90 |
| 7.500 | kr.0.84963 | kr.6,372.23 |
| 12.500 | kr.0.83461 | kr.10,432.62 |
| 17.500 | kr.0.82583 | kr.14,452.02 |
| 25.000 | kr.0.81739 | kr.20,434.75 |
| 62.500 | kr.0.79921 | kr.49,950.62 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |







