
TL064ACDR | |
|---|---|
DigiKey Part Number | 296-14989-2-ND - Tape & Reel (TR) 296-14989-1-ND - Cut Tape (CT) 296-14989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24840 | kr.81.21 |
| 100 | kr.2.84850 | kr.284.85 |
| 250 | kr.2.65792 | kr.664.48 |
| 500 | kr.2.54280 | kr.1,271.40 |
| 1.000 | kr.2.44816 | kr.2,448.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34826 | kr.5,870.65 |
| 5.000 | kr.2.28805 | kr.11,440.25 |
| 7.500 | kr.2.25790 | kr.16,934.25 |
| 12.500 | kr.2.22448 | kr.27,806.00 |
| 17.500 | kr.2.20496 | kr.38,586.80 |
| 25.000 | kr.2.18617 | kr.54,654.25 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

