TL054AIDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: kr.7.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5.007
Unit Price: kr.7.72000
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: kr.10.22000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054AIDR

DigiKey Part Number
296-7167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL054AIDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL054AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
500 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.27396kr.75,684.90
Manufacturers Standard Package
Unit Price without VAT:kr.30.27396
Unit Price with VAT:kr.37.84245