TL034CNSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 50.081
Unit Price: kr.11.70000
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: kr.11.77000
Datasheet

Similar


STMicroelectronics
In Stock: 10.846
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: kr.20.00000
Datasheet

Similar


onsemi
In Stock: 4.887
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 3.332
Unit Price: kr.2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1.055
Unit Price: kr.12.67000
Datasheet

Similar


STMicroelectronics
In Stock: 1.908
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 7.086
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 22.036
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: kr.2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 29.718
Unit Price: kr.2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.01971
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034CNSR

DigiKey Part Number
296-13346-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL034CNSR
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL034CNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
790 µV
Current - Supply
870µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes