
TL034CDR | |
|---|---|
DigiKey Part Number | 296-14982-2-ND - Tape & Reel (TR) 296-14982-1-ND - Cut Tape (CT) 296-14982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL034CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 790 µV | |
Current - Supply | 870µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.8.61600 | kr.86.16 |
| 25 | kr.7.84200 | kr.196.05 |
| 100 | kr.6.98680 | kr.698.68 |
| 250 | kr.6.57996 | kr.1,644.99 |
| 500 | kr.6.33432 | kr.3,167.16 |
| 1.000 | kr.6.13229 | kr.6,132.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.91897 | kr.14,797.42 |
| 5.000 | kr.5.79042 | kr.28,952.10 |
| 7.500 | kr.5.72606 | kr.42,945.45 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |

