
TIOL221RGER | |
---|---|
DigiKey Part Number | 296-TIOL221RGERTR-ND - Tape & Reel (TR) 296-TIOL221RGERCT-ND - Cut Tape (CT) 296-TIOL221RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL221RGER |
Description | DUAL-CHANNEL IO-LINK DEVICE PHYS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half I/O-Link 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V, 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.21000 | kr.38.21 |
10 | kr.29.29300 | kr.292.93 |
25 | kr.27.06160 | kr.676.54 |
100 | kr.24.61120 | kr.2,461.12 |
250 | kr.23.44268 | kr.5,860.67 |
500 | kr.22.73844 | kr.11,369.22 |
1.000 | kr.22.15872 | kr.22,158.72 |
2.500 | kr.21.54686 | kr.53,867.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.21.17829 | kr.105,891.45 |
Unit Price without VAT: | kr.38.21000 |
---|---|
Unit Price with VAT: | kr.47.76250 |