
TIOL1115DMWT | |
|---|---|
DigiKey Part Number | 296-47101-2-ND - Tape & Reel (TR) 296-47101-1-ND - Cut Tape (CT) 296-47101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL1115DMWT |
Description | IC TRANSCEIVER 1/1 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver I/O-Link 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL1115DMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.26.51400 | kr.265.14 |
| 25 | kr.24.47000 | kr.611.75 |
| 100 | kr.22.22230 | kr.2,222.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.15100 | kr.5,287.75 |
| 500 | kr.20.50520 | kr.10,252.60 |
| 750 | kr.20.18183 | kr.15,136.37 |
| 1.250 | kr.19.82356 | kr.24,779.45 |
| 1.750 | kr.19.61407 | kr.34,324.62 |
| 2.500 | kr.19.41262 | kr.48,531.55 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

