
TLV3601DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3601DCKRTR-ND - Tape & Reel (TR) 296-TLV3601DCKRCT-ND - Cut Tape (CT) 296-TLV3601DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3601DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3601DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 1µA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.22.52600 | kr.225.26 |
| 25 | kr.20.74200 | kr.518.55 |
| 100 | kr.18.77910 | kr.1,877.91 |
| 250 | kr.17.84836 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.24249 | kr.48,727.47 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |











