Video Amp, 4 Buffer 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7374IPWR

DigiKey Part Number
296-41661-2-ND - Tape & Reel (TR)
296-41661-1-ND - Cut Tape (CT)
296-41661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS7374IPWR
Description
IC AMP BUFFER 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 4 Buffer 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7374IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
9.5 MHz
Slew Rate
130V/µs
Current - Supply
10 mA
Current - Output / Channel
90 mA
Voltage - Supply, Single/Dual (±)
2.85V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.52700kr.25.27
25kr.2.26320kr.56.58
100kr.1.97140kr.197.14
250kr.1.83228kr.458.07
500kr.1.74818kr.874.09
1.000kr.1.67894kr.1,678.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62194kr.3,243.88
4.000kr.1.57505kr.6,300.20
6.000kr.1.55156kr.9,309.36
10.000kr.1.52554kr.15,255.40
14.000kr.1.51034kr.21,144.76
20.000kr.1.49571kr.29,914.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000

Other Suppliers on DigiKey

3.787In Stock
Ships from Rochester Electronics, LLC