
THS7364IPWR | |
|---|---|
DigiKey Part Number | 296-27771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7364IPWR |
Description | IC AMP BUFFER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Buffer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7364IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 6 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 100V/µs | |
Current - Supply | 24.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.89399 | kr.17,234.97 |
| 5.000 | kr.6.74838 | kr.33,741.90 |
| 7.500 | kr.6.67545 | kr.50,065.88 |
| Unit Price without VAT: | kr.6.89399 |
|---|---|
| Unit Price with VAT: | kr.8.61749 |

