
THS7303PWR | |
|---|---|
DigiKey Part Number | 296-41660-2-ND - Tape & Reel (TR) 296-41660-1-ND - Cut Tape (CT) 296-41660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7303PWR |
Description | IC AMP MPLEX AMP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | THS7303PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 190 MHz | |
Slew Rate | 320V/µs | |
Current - Supply | 18.9 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| 10 | kr.23.30900 | kr.233.09 |
| 25 | kr.21.47640 | kr.536.91 |
| 100 | kr.19.45980 | kr.1,945.98 |
| 250 | kr.18.49884 | kr.4,624.71 |
| 500 | kr.17.91938 | kr.8,959.69 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.17.05005 | kr.34,100.10 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |

