
THS7002EVM | |
|---|---|
DigiKey Part Number | 296-10078-ND |
Manufacturer | |
Manufacturer Product Number | THS7002EVM |
Description | EVAL BOARD FOR THS7002 |
Customer Reference | |
Detailed Description | THS7002 - 2 - Dual Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Programmable Gain | |
Output Type | Single-Ended | |
Slew Rate | 85V/µs | |
-3db Bandwidth | 100MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 95mA | |
Current - Supply (Main IC) | 7mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 32V, ±4.5V ~ 16V | |
Utilized IC / Part | THS7002 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



