2/0 Driver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6093IDR

DigiKey Part Number
296-11986-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6093IDR
Description
IC TRANSCEIVER 2/0 14SOIC
Customer Reference
Detailed Description
2/0 Driver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6093IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V, 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC