
| THS5671EVM | |
|---|---|
| DigiKey Part Number | 296-10058-ND | 
| Manufacturer | |
| Manufacturer Product Number | THS5671EVM | 
| Description | EVAL BOARD FOR THS5671A | 
| Customer Reference | |
| Detailed Description | THS5671A CommsDAC™ 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of DAC's | 1 | |
| Number of Bits | 14 | |
| Sampling Rate (Per Second) | 125M | |
| Data Interface | Parallel | |
| Settling Time | 35ns | |
| DAC Type | Current | |
| Utilized IC / Part | THS5671A | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark