
THS5661AIPWR | |
|---|---|
DigiKey Part Number | 296-27686-2-ND - Tape & Reel (TR) 296-27686-1-ND - Cut Tape (CT) 296-27686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS5661AIPWR |
Description | IC DAC 12BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS5661AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.46000 | kr.139.46 |
| 10 | kr.111.62200 | kr.1,116.22 |
| 25 | kr.104.66040 | kr.2,616.51 |
| 100 | kr.97.01310 | kr.9,701.31 |
| 250 | kr.93.36756 | kr.23,341.89 |
| 500 | kr.91.17018 | kr.45,585.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.87.87405 | kr.175,748.10 |
| Unit Price without VAT: | kr.139.46000 |
|---|---|
| Unit Price with VAT: | kr.174.32500 |






