
THS4631DR | |
|---|---|
DigiKey Part Number | 296-THS4631DRTR-ND - Tape & Reel (TR) 296-THS4631DRCT-ND - Cut Tape (CT) 296-THS4631DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4631DR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4631DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 11.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.38.54100 | kr.385.41 |
| 25 | kr.35.71720 | kr.892.93 |
| 100 | kr.32.61750 | kr.3,261.75 |
| 250 | kr.31.13896 | kr.7,784.74 |
| 500 | kr.30.24800 | kr.15,124.00 |
| 1.000 | kr.29.51460 | kr.29,514.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.74040 | kr.71,851.00 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |









