
THS4601CD | |
|---|---|
DigiKey Part Number | 296-34230-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4601CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4601CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 440 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 10 | kr.63.68300 | kr.636.83 |
| 75 | kr.55.43867 | kr.4,157.90 |
| 150 | kr.53.52207 | kr.8,028.31 |
| 300 | kr.51.94410 | kr.15,583.23 |
| 525 | kr.50.87661 | kr.26,710.22 |
| 1.050 | kr.49.76716 | kr.52,255.52 |
| Unit Price without VAT: | kr.81.02000 |
|---|---|
| Unit Price with VAT: | kr.101.27500 |

