
THS4551IDGKT | |
|---|---|
DigiKey Part Number | 296-44771-2-ND - Tape & Reel (TR) 296-44771-1-ND - Cut Tape (CT) 296-44771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.35mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.29.63600 | kr.296.36 |
| 25 | kr.27.38400 | kr.684.60 |
| 100 | kr.24.90720 | kr.2,490.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.72592 | kr.5,931.48 |
| 500 | kr.23.42064 | kr.11,710.32 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |












