
THS4541IRGTT | |
|---|---|
DigiKey Part Number | 296-38343-2-ND - Tape & Reel (TR) 296-38343-1-ND - Cut Tape (CT) 296-38343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541IRGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4541IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 850 MHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 10.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.85000 | kr.54.85 |
| 10 | kr.42.56700 | kr.425.67 |
| 25 | kr.39.49560 | kr.987.39 |
| 100 | kr.36.11990 | kr.3,611.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.54580 | kr.8,886.45 |
| 500 | kr.34.54672 | kr.17,273.36 |
| 750 | kr.34.04625 | kr.25,534.69 |
| 1.250 | kr.33.49202 | kr.41,865.02 |
| 1.750 | kr.33.16814 | kr.58,044.25 |
| Unit Price without VAT: | kr.54.85000 |
|---|---|
| Unit Price with VAT: | kr.68.56250 |




