

THS4521IDGKT | |
|---|---|
DigiKey Part Number | 296-24077-2-ND - Tape & Reel (TR) 296-24077-1-ND - Cut Tape (CT) 296-24077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4521IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4521IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 1.14mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 10 | kr.24.51000 | kr.245.10 |
| 25 | kr.22.59320 | kr.564.83 |
| 100 | kr.20.48330 | kr.2,048.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.47748 | kr.4,869.37 |
| 500 | kr.18.87114 | kr.9,435.57 |
| 750 | kr.18.56749 | kr.13,925.62 |
| 1.250 | kr.18.23095 | kr.22,788.69 |
| 1.750 | kr.18.03437 | kr.31,560.15 |
| 2.500 | kr.17.84528 | kr.44,613.20 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |




