
THS4062IDGNR | |
|---|---|
DigiKey Part Number | 296-7546-2-ND - Tape & Reel (TR) 296-7546-1-ND - Cut Tape (CT) 296-7546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4062IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4062IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 7.8mA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.75000 | kr.53.75 |
| 10 | kr.41.67300 | kr.416.73 |
| 25 | kr.38.65720 | kr.966.43 |
| 100 | kr.35.34120 | kr.3,534.12 |
| 250 | kr.33.76112 | kr.8,440.28 |
| 500 | kr.32.80844 | kr.16,404.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.19692 | kr.77,992.30 |
| Unit Price without VAT: | kr.53.75000 |
|---|---|
| Unit Price with VAT: | kr.67.18750 |


