
THS4062CDRG4 | |
|---|---|
DigiKey Part Number | THS4062CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4062CDRG4 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4062CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 7.8mA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.32762 | kr.50,819.05 |
| Unit Price without VAT: | kr.20.32762 |
|---|---|
| Unit Price with VAT: | kr.25.40953 |


