8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4021IDGNR

DigiKey Part Number
296-7517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4021IDGNR
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4021IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
470V/µs
-3db Bandwidth
350 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
500 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21.913 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500$6.26956$15,673.90
Manufacturers Standard Package
Unit Price without VAT:$6.26956
Unit Price with VAT:$7.83695

Other Suppliers on DigiKey

21.913In Stock
Ships from Rochester Electronics, LLC