THS4012CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 8.468
Unit Price: kr.74.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.024
Unit Price: kr.87.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.602
Unit Price: kr.87.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.102.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.62.94954
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4012CDG4

DigiKey Part Number
THS4012CDG4-ND
Manufacturer
Manufacturer Product Number
THS4012CDG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4012CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
310V/µs
Gain Bandwidth Product
290 MHz
-3db Bandwidth
290 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
7.8mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes