
THS3201DBVT | |
|---|---|
DigiKey Part Number | 296-15217-2-ND - Tape & Reel (TR) 296-15217-1-ND - Cut Tape (CT) 296-15217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3201DBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9800V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.08000 | kr.83.08 |
| 10 | kr.65.34200 | kr.653.42 |
| 25 | kr.60.92040 | kr.1,523.01 |
| 100 | kr.56.05800 | kr.5,605.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.53.74012 | kr.13,435.03 |
| 500 | kr.52.34302 | kr.26,171.51 |
| 750 | kr.51.64361 | kr.38,732.71 |
| 1.250 | kr.50.86830 | kr.63,585.38 |
| Unit Price without VAT: | kr.83.08000 |
|---|---|
| Unit Price with VAT: | kr.103.85000 |


