THS3112CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.43.07183
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 680
Unit Price: kr.69.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.419
Unit Price: kr.63.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: kr.76.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.26081
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3112CDRG4

DigiKey Part Number
THS3112CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3112CDRG4
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3112CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1550V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
330 nA
Voltage - Input Offset
3 mV
Current - Supply
4.9mA (x2 Channels)
Current - Output / Channel
270 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.14176kr.97,854.40
Manufacturers Standard Package
Unit Price without VAT:kr.39.14176
Unit Price with VAT:kr.48.92720