TDP20MB421RUAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.37.21589
Datasheet
42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP20MB421RUAT

DigiKey Part Number
296-TDP20MB421RUATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDP20MB421RUAT
Description
FOUR-CHANNEL DISPLAYPORT 2.1 RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 24Gbps 42-WQFN (3.5x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
Differential
Output
Differential
Data Rate (Max)
24Gbps
Number of Channels
4
Delay Time
90ps
Signal Conditioning
Input Equalization
Capacitance - Input
1.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.48.14540kr.12,036.35
500kr.46.87014kr.23,435.07
750kr.46.23181kr.34,673.86
1.250kr.45.52427kr.56,905.34
Manufacturers Standard Package
Unit Price without VAT:kr.48.14540
Unit Price with VAT:kr.60.18175