THS4552 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4552RTWEVM

DigiKey Part Number
296-THS4552RTWEVM-ND
Manufacturer
Manufacturer Product Number
THS4552RTWEVM
Description
EVAL BOARD FOR THS4552
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS4552 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Differential
Output Type
Differential, Rail-to-Rail
Slew Rate
220V/µs
-3db Bandwidth
150MHz
Gain Bandwidth Product
135MHz
Current - Output / Channel
80mA
Current - Supply (Main IC)
2.7mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.4V, ±1.35V ~ 2.7V
Utilized IC / Part
THS4552
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,149.68000kr.1,149.68
Manufacturers Standard Package
Unit Price without VAT:kr.1,149.68000
Unit Price with VAT:kr.1,437.10000