
TDA4AP88TGAALYRQ1 | |
|---|---|
DigiKey Part Number | 296-TDA4AP88TGAALYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4AP88TGAALYRQ1 |
Description | SOC FOR FUSION CONTROLLERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F System On Chip (SOC) IC Jacinto™ 2GHz, 1GHz, 1GHz 1414-FCBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F | |
Flash Size | - | |
RAM Size | 1MB | |
Peripherals | DDR, DMA, I2C, I2S, JTAG, PCIe, PWM, USB, WDT | |
Connectivity | Ethernet, I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB | |
Speed | 2GHz, 1GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 1414-BFBGA, FCBGA | |
Supplier Device Package | 1414-FCBGA (31x31) | |
Number of I/O | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.1,183.56180 | kr.236,712.36 |
| Unit Price without VAT: | kr.1,183.56180 |
|---|---|
| Unit Price with VAT: | kr.1,479.45225 |


