New at DigiKey
8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN844VDRBRQ1

DigiKey Part Number
296-TCAN844VDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN844VDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN844VDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN844VDRBRQ1
Description
AUTOMOTIVE CAN TRANSCEIVER WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.77600kr.37.76
25kr.3.39720kr.84.93
100kr.2.98110kr.298.11
250kr.2.78272kr.695.68
500kr.2.66342kr.1,331.71
1.000kr.2.56512kr.2,565.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44367kr.7,331.01
6.000kr.2.38426kr.14,305.56
9.000kr.2.35450kr.21,190.50
15.000kr.2.32153kr.34,822.95
21.000kr.2.30227kr.48,347.67
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750