
TCAN330GDCNT | |
|---|---|
DigiKey Part Number | 296-44211-2-ND - Tape & Reel (TR) 296-44211-1-ND - Cut Tape (CT) 296-44211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN330GDCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330GDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 10 | kr.18.72400 | kr.187.24 |
| 25 | kr.17.19640 | kr.429.91 |
| 100 | kr.15.52010 | kr.1,552.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.72060 | kr.3,680.15 |
| 500 | kr.14.23872 | kr.7,119.36 |
| 750 | kr.13.99743 | kr.10,498.07 |
| 1.250 | kr.13.72995 | kr.17,162.44 |
| 1.750 | kr.13.57366 | kr.23,753.90 |
| 2.500 | kr.13.42334 | kr.33,558.35 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |










