
TCAN1057AVDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057AVDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AVDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AVDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AVDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 115 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1044ADRBRQ1 | Texas Instruments | 1.961 | 296-TCAN1044ADRBRQ1CT-ND | kr.16.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.78700 | kr.47.87 |
| 25 | kr.4.32400 | kr.108.10 |
| 100 | kr.3.81030 | kr.381.03 |
| 250 | kr.3.56588 | kr.891.47 |
| 500 | kr.3.41840 | kr.1,709.20 |
| 1.000 | kr.3.32717 | kr.3,327.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.14701 | kr.9,441.03 |
| 6.000 | kr.3.07363 | kr.18,441.78 |
| 9.000 | kr.3.03688 | kr.27,331.92 |
| 15.000 | kr.2.99615 | kr.44,942.25 |
| 21.000 | kr.2.97236 | kr.62,419.56 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |










