
TCAN1051HGD | |
|---|---|
DigiKey Part Number | TCAN1051HGD-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.9.63200 | kr.96.32 |
| 75 | kr.8.00147 | kr.600.11 |
| 150 | kr.7.62253 | kr.1,143.38 |
| 300 | kr.7.31070 | kr.2,193.21 |
| 525 | kr.7.09958 | kr.3,727.28 |
| 1.050 | kr.6.88010 | kr.7,224.10 |
| 2.550 | kr.6.65480 | kr.16,969.74 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |

