
TCAN1051DRQ1 | |
|---|---|
DigiKey Part Number | 296-48169-2-ND - Tape & Reel (TR) 296-48169-1-ND - Cut Tape (CT) 296-48169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.79100 | kr.107.91 |
| 25 | kr.9.84480 | kr.246.12 |
| 100 | kr.8.80500 | kr.880.50 |
| 250 | kr.8.30896 | kr.2,077.24 |
| 500 | kr.8.01008 | kr.4,005.04 |
| 1.000 | kr.7.76403 | kr.7,764.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.11355 | kr.20,283.88 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

