
TCAN1043HDQ1 | |
|---|---|
DigiKey Part Number | 296-47920-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1043HDQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043HDQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Receiver Hysteresis 50 mV | Base Product Number |
Data Rate 2Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.16.12900 | kr.161.29 |
| 50 | kr.13.98600 | kr.699.30 |
| 100 | kr.13.32100 | kr.1,332.10 |
| 250 | kr.12.61912 | kr.3,154.78 |
| 500 | kr.12.19600 | kr.6,098.00 |
| 1.000 | kr.11.84788 | kr.11,847.88 |
| 2.500 | kr.11.48022 | kr.28,700.55 |
| 5.000 | kr.11.25864 | kr.56,293.20 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |



