1/1 Transceiver CANbus 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1043DMTRQ1

DigiKey Part Number
296-TCAN1043DMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1043DMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1043DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1043DMTRQ1
Description
IC TRANSCEIVER 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1043DMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.52000kr.18.52
10kr.13.81800kr.138.18
25kr.12.64640kr.316.16
100kr.11.35670kr.1,135.67
250kr.10.74092kr.2,685.23
500kr.10.52656kr.5,263.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.68746kr.29,062.38
6.000kr.9.50293kr.57,017.58
Manufacturers Standard Package
Unit Price without VAT:kr.18.52000
Unit Price with VAT:kr.23.15000