8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1042HDRBTQ1

DigiKey Part Number
296-51634-2-ND - Tape & Reel (TR)
296-51634-1-ND - Cut Tape (CT)
296-51634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1042HDRBTQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1042HDRBTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.10.57300kr.105.73
25kr.9.64880kr.241.22
100kr.8.62910kr.862.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.14336kr.2,035.84
500kr.7.85036kr.3,925.18
750kr.7.70364kr.5,777.73
1.250kr.7.54104kr.9,426.30
1.750kr.7.44602kr.13,030.53
2.500kr.7.35465kr.18,386.62
6.250kr.7.15787kr.44,736.69
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750