
TCAN-SOIC14-EVM | |
|---|---|
DigiKey Part Number | 296-TCAN-SOIC14-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN-SOIC14-EVM |
Description | EVAL BOARD FOR 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14-SOIC - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | No | |
Utilized IC / Part | 14-SOIC | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.753.19000 | kr.753.19 |
| Unit Price without VAT: | kr.753.19000 |
|---|---|
| Unit Price with VAT: | kr.941.48750 |

