
TCA9800DGKT | |
|---|---|
DigiKey Part Number | 296-47439-2-ND - Tape & Reel (TR) 296-47439-1-ND - Cut Tape (CT) 296-47439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9800DGKT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9800DGKT Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.6.68600 | kr.66.86 |
| 25 | kr.6.06120 | kr.151.53 |
| 100 | kr.5.37480 | kr.537.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.04696 | kr.1,261.74 |
| 500 | kr.4.84942 | kr.2,424.71 |
| 750 | kr.4.75049 | kr.3,562.87 |
| 1.250 | kr.4.64079 | kr.5,800.99 |
| 1.750 | kr.4.57670 | kr.8,009.22 |
| 2.500 | kr.4.51505 | kr.11,287.62 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

