
TCA9800DGKR | |
|---|---|
DigiKey Part Number | 296-47438-2-ND - Tape & Reel (TR) 296-47438-1-ND - Cut Tape (CT) 296-47438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9800DGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9800DGKR Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.5.66000 | kr.56.60 |
| 25 | kr.5.12280 | kr.128.07 |
| 100 | kr.4.52740 | kr.452.74 |
| 250 | kr.4.24392 | kr.1,060.98 |
| 500 | kr.4.07304 | kr.2,036.52 |
| 1.000 | kr.3.99157 | kr.3,991.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.78382 | kr.9,459.55 |
| 5.000 | kr.3.69429 | kr.18,471.45 |
| 7.500 | kr.3.64947 | kr.27,371.03 |
| 12.500 | kr.3.59980 | kr.44,997.50 |
| 17.500 | kr.3.57076 | kr.62,488.30 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |


