Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9617ADGKR | |
|---|---|
DigiKey Part Number | 296-39223-2-ND - Tape & Reel (TR) 296-39223-1-ND - Cut Tape (CT) 296-39223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9617ADGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9617ADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 2.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.23100 | kr.52.31 |
| 25 | kr.4.72720 | kr.118.18 |
| 100 | kr.4.17620 | kr.417.62 |
| 250 | kr.3.91280 | kr.978.20 |
| 500 | kr.3.78308 | kr.1,891.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.48576 | kr.8,714.40 |
| 5.000 | kr.3.40267 | kr.17,013.35 |
| 7.500 | kr.3.36105 | kr.25,207.88 |
| 12.500 | kr.3.31494 | kr.41,436.75 |
| 17.500 | kr.3.28801 | kr.57,540.17 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |













