SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS373RKSR

DigiKey Part Number
296-SN74HCS373RKSRTR-ND - Tape & Reel (TR)
296-SN74HCS373RKSRCT-ND - Cut Tape (CT)
296-SN74HCS373RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS373RKSR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
11ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.65000kr.26.50
25kr.2.37320kr.59.33
100kr.2.06850kr.206.85
250kr.1.92332kr.480.83
500kr.1.83590kr.917.95
1.000kr.1.79194kr.1,791.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.52369kr.4,571.07
6.000kr.1.48339kr.8,900.34
9.000kr.1.46321kr.13,168.89
15.000kr.1.44085kr.21,612.75
21.000kr.1.42778kr.29,983.38
30.000kr.1.41522kr.42,456.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500