TCA9535RGER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.9.00000
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9535RGER

DigiKey Part Number
296-44208-2-ND - Tape & Reel (TR)
296-44208-1-ND - Cut Tape (CT)
296-44208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535RGER
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9535RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.15000kr.12.15
10kr.8.93100kr.89.31
25kr.8.12760kr.203.19
100kr.7.24730kr.724.73
250kr.6.82712kr.1,706.78
500kr.6.57390kr.3,286.95
1.000kr.6.36557kr.6,365.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.29145kr.18,874.35
6.000kr.6.16170kr.36,970.20
9.000kr.6.09676kr.54,870.84
Manufacturers Standard Package
Unit Price without VAT:kr.12.15000
Unit Price with VAT:kr.15.18750