Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9534PWR | |
|---|---|
DigiKey Part Number | 296-40574-2-ND - Tape & Reel (TR) 296-40574-1-ND - Cut Tape (CT) 296-40574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534PWR |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.6.95100 | kr.69.51 |
| 25 | kr.6.30640 | kr.157.66 |
| 100 | kr.5.59920 | kr.559.92 |
| 250 | kr.5.26128 | kr.1,315.32 |
| 500 | kr.5.05758 | kr.2,528.79 |
| 1.000 | kr.4.88989 | kr.4,889.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.89445 | kr.9,788.90 |
| 4.000 | kr.4.77746 | kr.19,109.84 |
| 6.000 | kr.4.71887 | kr.28,313.22 |
| 10.000 | kr.4.65398 | kr.46,539.80 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |















