
TCA9517DR | |
|---|---|
DigiKey Part Number | 296-39221-2-ND - Tape & Reel (TR) 296-39221-1-ND - Cut Tape (CT) 296-39221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517DR |
Description | IC XLTR VL BIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.23700 | kr.62.37 |
| 25 | kr.5.65080 | kr.141.27 |
| 100 | kr.5.00450 | kr.500.45 |
| 250 | kr.4.69544 | kr.1,173.86 |
| 500 | kr.4.50936 | kr.2,254.68 |
| 1.000 | kr.4.43689 | kr.4,436.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.19442 | kr.10,486.05 |
| 5.000 | kr.4.09696 | kr.20,484.80 |
| 7.500 | kr.4.04816 | kr.30,361.20 |
| 12.500 | kr.3.99407 | kr.49,925.88 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |











